NXP  

NTS0102 Series 50 Mbps Dual Supply 3 State O-DRN Translating Transceiver- XSON-8

Mfr Part#: NTS0102GF,115
Mounting Method:  Surface Mount
Package Style:  XSON-8
Packaging:  Cut Tape
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.3100 USD (each)
500+ $0.3100 (Save 2%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 7 Weeks
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 2
  • Data Rate: 50 Mbps
  • Supply Voltage: 1.65 to 5.5 V

The NTS0102GF,115 is a single-bit, dual supply translating transceiver with auto direction sensing. Its core supply voltage ranges from 1.65 to 5.5 V.

Features:

  • Wide supply voltage range:
    • VCC(A): 1.65 V to 3.6 V 
    • VCC(B): 2.3 V to 5.5 V
  • IOFF circuitry provides partial Power-down mode operation
  • Inputs accept voltages up to 5.5 V
  • ESD protection:
    • HBM JESD22-A114E Class 2 exceeds 2500 V for A port
    • HBM JESD22-A114E Class 3B exceeds 15000 V for B port
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101E exceeds 1500 V
  • Latch-up performance exceeds 100 mA per JESD 78B Class II
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

View the available list of translating transceiver

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...