ON SEMICONDUCTOR  

NTSB20100CTG - 100 V 20 A Surface Mount Trench Based Schottky - D2PAK

Mfr Part#: NTSB20100CTG
Mounting Method:  Surface Mount
Package Style:  TO-263-3 (D2PAK)
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.4722 USD (each)
50 - 599 $0.4722
600 - 2449 $0.4556 (Save 4%)
2450+ $0.4389 (Save 7%)

Availability

Qty in Stock : 1,450
Factory Stock : 300
Factory Lead-Time: 5-10 Days
Min. Order Qty: 50
Multiple of: 50
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 20 A
  • Reverse Voltage-Max [Vrrm]: 100 V
  • Peak Current-Max: 150 A
  • Reverse Current-Max: 17 µA
  • Forward Voltage: 0.83 V