NXP  

NVT2001 Series Bidirectional Open Drain Voltage Level Translator - XSON-6

Mfr Part#: NVT2001GM,115
Mounting Method:  Surface Mount
Package Style:  XSON-6
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.2200 USD (each)
5000+ $0.2200

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 7 Weeks
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Input Type: Voltage
  • Output Type: Open Drain
  • Operating Frequency-Max: 33 MHz
  • Supply Voltage: 1 to 5.5 V

The NVT2001GM,115 is a Bidirectional voltage level translator for open-drain, push-pull applications.

Features:

  • Provides bidirectional voltage translation with no direction pin
  • Less than 1.5 ns maximum propagation delay
  • Allows voltage level translation between:
    • 1.0 V Vref(A) and 1.8 V, 2.5 V, 3.3 V or 5 V Vref(B)
    • 1.2 V Vref(A) and 1.8 V, 2.5 V, 3.3 V or 5 V Vref(B)
    • 1.8 V Vref(A) and 3.3 V or 5 V Vref(B)
    • 2.5 V Vref(A) and 5 V Vref(B)
    • 3.3 V Vref(A) and 5 V Vref(B)
  • Low 3.5 Ω ON-state connection between input and output ports
  • 5 V tolerant I/O ports to support mixed-mode signal operation
  • High-impedance An and Bn pins for EN = LOW
  • Lock-up free operation
  • Flow through pinout for ease of printed-circuit board tracerouting
  • ESD protection exceeds 4 kV
  • HBM per JESD22-A114  CDM per JESD22-C101

Applications:

  • Industrial
  • Automotive

View the available list of voltage level translator

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...