ON SEMICONDUCTOR  

NVTFS5811NL Series 40 V 6.7 mOhm 40 A Single N−Channel Power Mosfet - WDFN-8

Mfr Part#: NVTFS5811NLWFTWG
Mounting Method:  Surface Mount
Package Style:  WDFN-8
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.5611 USD (each)
5000+ $0.5611

Availability

Qty in Stock :   50,000
On Order :
165,000
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Channel Type: N-Channel
  • Drain-to-Source Voltage [Vdss]: 40 V
  • Drain-Source On Resistance-Max: 6.7 mΩ
  • Qg Gate Charge: 17 nC
  • Rated Power Dissipation: 3.2 W