NXP  

LPCXpresso54114 Board for the LPC54110 Family MCU's

Mfr Part#: OM13089,598
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$28.75 USD (each)
1+ $28.75

Availability

Qty in Stock : 33
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Application Development
  • Core Supported: LPC54110

The LPCXpresso family of boards provides a powerful and flexible development system for NXP®'s Cortex-M MCUs. The LPCXpresso54114 board has been developed by NXP to enable evaluation of and prototyping with the LPC54110 family of MCUs and its low power features make it as easy as possible to get started with your project.

Features:

  • LPC54114 dual-core (M4F and dual M0) MCU running at up to 100 MHz
  • On-board USB based debug probe w/CMSIS-DAP and J-Link protocol support
  • External debug probe option
  • Tri-color LED, target Reset, ISP & interrupt/user buttons
  • Expansion options based on Arduino UNO and Pmod™, plus additional expansion port pins
  • On-board 1.8 V and 3.3 V regulators plus external power supply option
  • 8 Mb Macronix MX25R SPI flash
  • Built-in MCU power consumption and supply voltage measurement
  • UART, I²C and SPI port bridging from LPC54114 target to USB
  • FTDI UART connector
  • Fully supported by free LPCXpresso Eclipse-based IDE and GNU C/C++ toolchain

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...