OPTEK  

OP132 Series 935 nm 18° 100 mA Dome Hermetic Infrared Emitting Diode - TO-46

Mfr Part#: OP132
Mounting Method:  Through Hole
Package Style:  TO-46
Packaging:  BULK
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$1.97 USD (each)
10 - 299 $1.97
300+ $1.82 (Save 8%)

Availability

Qty in Stock : 2,640
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 935 nm
  • Angle of Half Intensity: 18 °
  • Intensity: 4 mW/cm2
  • Forward (Drive) Current: 100 mA
  • Forward Voltage: 1.75 V

The OP132 is a part of OP13 series hermetic infrared emitting diode. It has a storage temperature ranging from -65°C to +150°C and its available in TO-46 package.

Each OP130 series device is a 935 nm gallium arsenide (GaAs) infrared LED mounted in a hermetically sealed TO-46 package that provides an enhanced temperature range with a variety of power ranges The TO-46 housing also offers high power dissipation and superior protection for hostile environments.

Features:

  • TO-46 hermetically sealed package
  • Focused and non-focused optical light pattern
  • Enhanced temperature range
  • Mechanically and spectrally matched to other OPTEK devices
  • Choice of power ranges
  • Choice of narrow or wide irradiance pattern

Applications:

  • Non-contact reflective object sensor
  • Assembly line automation
  • Machine automation
  • Machine safety
  • End of travel sensor
  • Door sensor

View the available OP13 series of hermetic infrared emitting diode

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...