OPTEK  

890 nm Viewing Angle 12° 100 mA Hermetic Infrared Emitting Diode

Mfr Part#: OP215A
Packaging:  BAG
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$3.38 USD (each)
250+ $3.38 (Save 18%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 250
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 890 nm
  • Angle of Half Intensity: ±12 °
  • Intensity: 1.2 mW/cm2
  • Forward (Drive) Current: 100 mA
  • Forward Voltage: 1.8 V