890 nm Viewing Angle 18° 50 mA T-1 Through Hole Plastic Infrared Emitting Diode
Mfr Part#: OP265AA Mounting Method: Through Hole Package Style: T-1 Packaging: BAG Std Packaging Qty: 1
The OP265AA is a part of OP26 series plastic infrared emitting diode. It has a storage temperature ranging from -40°C to +100°C and its available in T-1 package.
Each device in this series is a high intensity gallium arsenide infrared emitting diode (GaAIAs) that is molded in an IR transmissive clear or amber-tinted epoxy package with a dome lens. Devices feature a narrow source irradiance pattern and a variety of electrical characteristics.
Features:
Applications:
View the available OP26 series of plastic infrared emitting diode
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.