OPTEK  

OP280KT Series 850 nm 90° 20 mA SMT Infrared Light Emitting Diode - PLCC-2

Mfr Part#: OP280KT
Mounting Method:  Surface Mount
Package Style:  PLCC-2
Packaging:  REEL
Std Packaging Qty:  2,000

 
 
 

Share


Download Center

Prices

$0.4350 USD (each)
2000+ $0.4350

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 850 nm
  • Angle of Half Intensity: 90 °
  • Intensity: 0.65 mW/cm2
  • Forward (Drive) Current: 20 mA
  • Forward Voltage: 1.8 V

The OP280KT is a high performance, high speed, high power IR LED. It utilizes double hetero junction technology with reverse polarity terminals. The low power consumption PLCC-2 packaging is suitable for single device or array applications.

Features:

  • SMD Package
  • High power GaAs—OP180, 940 nm typical peak wavelength
  • Standard GaAlAs-OP280, 890nm typical peak wavelength
  • High power GaAIAs—OP280K and OP280KT, 875 nm typical peakwavelength
  • VCSEL GaAlAs-OP280V, 850 nm typical peak wavelength
  • Point Source GaAlAs-OP280PS, 850 nm typical peakwavelength
  • LCC-2 package style with silicon encapsulation
  • Half Power Beam angle from 18° to 100°
  • Variety of power ranges
  • Suitable for single device or array applications
  • Moisture Sensitivity Level: MSL2 or >

Applications:

  • Non-contact position sensing
  • Datum detection
  • Light curtains
  • Photoelectronic sensors
  • Machine automation
  • Optical encoding
  • IR illumination
  • Night vision systems

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...