OPTEK  

OP598 Series 30 V 250 mW 890 nm NPN Plastic Silicon Phototransistor - TO-18

Mfr Part#: OP598B
Mounting Method:  Through Hole
Package Style:  TO-18
Packaging:  BOX
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$0.5400 USD (each)
800 - 999 $0.5400 (Save 7%)
1000+ $0.4800 (Save 17%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 800
Multiple of: 100
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 890 nm
  • Power Dissipation: 250 mW
  • CE Voltage-Max: 30 V
  • Collector Current @ 25C: 50 mA
The OP598B is a NPN plastic silicon phototransistor with a minimum on state collector current of 5 mA.

This device is molded in dark blue epoxy packages and is 100% production tested using infrared light for close correction with Optek GaAs and GaAIAs emitters.

Features:

  • Wide receiving angle
  • variety of sensitivity ranges
  • TO-18 equivalent package style

View the available OP59x series of Phototransistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...