OPTEK  

OP804SL Series 30 V 250 mW NPN Photo Transistor Through Hole - TO-18

Mfr Part#: OP804SL
Mounting Method:  Through Hole
Package Style:  TO-18
Packaging:  BAG
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$1.56 USD (each)
500+ $1.56

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Type: Phototransistor
  • CE Voltage-Max: 30 V
  • Forward (Drive) Current: 50 mA
  • Power Dissipation: 250 mW

The OP804SL is a NPN silicon phototransistor with a maximum on state collector current of 22 mA.

This device is mounted in hermetically sealed packages. The TO-18 package offer high power dissipation and superior hostle environment operation. The norrow receiving angle provides excellent on-axis coupling.

Features:

  • Narrow receiving angle
  • variety of sensitivity ranges
  • Enhanced temperature range
  • TO-18 hermetically sealed package
  • Mechanically and spectrally matched to the OP130 and OP231 series of infrared emitting diodes
  • TX/TXV processing available

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...