OPTEK  

OP830WSL Series 15 V 250 mW NPN Silicon Photdarlington Through Hole - TO-18

Mfr Part#: OP830WSL
Mounting Method:  Through Hole
Package Style:  TO-18
Packaging:  BAG
Std Packaging Qty:  25

 
 

Share


Download Center

Prices

$2.09 USD (each)
175 - 324 $2.09 (Save 11%)
325+ $1.99 (Save 16%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 175
Multiple of: 25
Add to Cart
 

Overview

Product Highlight

  • Type: Phototransistor
  • CE Voltage-Max: 15 V
  • Forward (Drive) Current: 50 mA
  • Power Dissipation: 250 mW
The OP830WSL is a NPN silicon photodarlington with a wide receiving angle, available in through hole TO-18 package.

This device is normally used in applications where light signal levels are low and more current gain is needed than is possible with phototransistors. The wide receiving angle provides relatively even reception over a large area.

Features:

  • Wide receiving angle
  • Excellent thermal characteristics
  • Enhanced temperature range
  • TO-18 hermetically sealed package
  • Mechanically and spectrally matched to the OP130W and OP231W seriesof infrared emitting diode

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...