OP950 Series 935 nm 100 mW 1 mA Pin Silicon Photodiode Through Hole

Mfr Part#: OP950
Mounting Method:  Through Hole
Packaging:  BOX
Std Packaging Qty:  100



Download Center


$0.5100 USD (each)
700 - 1299 $0.5100 (Save 11%)
1300+ $0.4850 (Save 15%)


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 700
Multiple of: 100
Add to Cart


Product Highlight

  • Type: Photodiode
  • Wavelength: 935 nm
  • Forward (Drive) Current: 1 mA
  • Power Dissipation: 100 mW

The OP950 is a PIN silicon photodiode molded in a clear epoxy package.

This device allows spectral response from visible to infrared light wavelengths. It is mechanically and spectrally matched to Optek’s GaAs and GaAlAs series of infrared emitting diodes.


  • Wide receiving angle
  • Linear response vs. irradiance
  • Fast switching time
  • Side-looking package ideal for space limited applications

View the available OP950 series of Photodiodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...