OPTEK  

OPB826SD Series 30 V 890 nm 50 mA Phototransistor Dual Channel Encoder

Mfr Part#: OPB826SD
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$6.55 USD (each)
55 - 74 $6.55
75+ $6.06 (Save 7%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 55
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Phototransistor
  • Wavelength: 890 nm
  • CE Voltage-Max: 30 V
  • Forward (Drive) Current: 50 mA
  • Power Dissipation: 100 mW

The OPB826SD is a part of OPB82 series dual channel encoder. It has a storage temperature ranging from -40°C to +85°C.

Features:

  • Non-contact switching
  • Single or double apertures for high resolution
  • Choice of slot widths
  • Choice of side-by-side or over/under dual channels
  • Choice of electrical outputs

Applications:

  • Encoders
  • Non-contact object sensing
  • Assembly line automation
  • Machine automation
  • Equipment security
  • Machine safety

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...