OPTEK  

OPB970 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch

Mfr Part#: OPB970T11
Packaging:  BAG
Std Packaging Qty:  25

 
 

Share


Download Center

Prices

$2.65 USD (each)
150 - 249 $2.65 (Save 10%)
250+ $2.52 (Save 15%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 150
Multiple of: 25
Add to Cart
 

Overview

Product Highlight

  • Type: Photointerrupter (Slotted Switch)
  • Wavelength: 850 nm
  • CE Voltage-Max: 35 V
  • Forward (Drive) Current: 40 mA
  • Power Dissipation: 200 mW
The OPB970T11 is a non-contact photologic slotted optical switch with buffer logic and totem-pole output driver. Available in both emitter and sensor mounting tabs.

Features:

  • Choice of logic and output driver circuits
  • Choice of aperture size, covered or open
  • Wire or PCB leads
  • Choice of mounting features
  • Direct TTL, LSTTL, CMOS Interface

Applications:

  • Speed and direction indication
  • Rotary encoders
  • Mechanical switch replacement
  • Mechanical limit indication
  • Printers - Top of form, End of travel, Home position.
  • Sliding Door Automotive and Lift gate applications

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...