SHARP  

PC3Q Series 4 Channel 80 V 2500 Vrms SMT Low Input Current Photocoupler - MFP-16

Mfr Part#: PC3Q710NIP0F
Mounting Method:  Surface Mount
Package Style:  MFP-16
Packaging:  REEL
Std Packaging Qty:  1,000

 
 
 

Share


Download Center

Prices

$1.28 USD (each)
1000+ $1.28

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 4
  • Isolation Voltage-RMS: 2500 V
  • Output Voltage-Max: 80 V
  • CTR-Min: 100 %
  • Operating Temp-Max: 100 °C