ON SEMICONDUCTOR  

PCS2P2309NZ Series 3.6 V 133.33 MHz 1:9 Surface Mount Clock Buffer - SOIC-16

Mfr Part#: PCS2I2309NZG16SR
Mounting Method:  Surface Mount
Package Style:  SOIC-16
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$1.25 USD (each)
2500+ $1.25

Availability

Qty in Stock : 2,500
Factory Stock : 0
Factory Lead-Time: 17 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Type: Clock Buffer
  • Clock Input Frequency - Max: 133.33 MHz
  • Supply Voltage-Nom: 3 to 3.6 V

The PCS2I2309NZG16SR is a low-cost high-speed buffer designed to accept one clock input and distribute up to nine clocks in mobile PC systems and desktop PC systems, available in a SOIC-16 package.

It is designed for low EMI and power optimization and consumes less than 32mA at 66.6MHz, making it ideal for the low-power requirements of mobile systems.

Features:

  • One-Input to Nine-Output Buffer/Driver
  • Buffers all frequencies from DC to 133.33MHz
  • Low power consumption for mobile applications Less than 32mA at 66.6MHz with unloaded outputs
  • Input-Output delay: 6nS(max)
  • Output-output skew less than 250pS
  • 16-pin SOIC Package
  • Supply Voltage: 3.3V ± 0.3V

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...