NEXPERIA  

PDTC143Z Series 50 V 100 mA SMT NPN Resistor Equipped Transistor - SOT-323

Mfr Part#: PDTC143ZU,115
Mounting Method:  Surface Mount
Package Style:  SOT-323 (SC-70)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0227 USD (each)
57000+ $0.0227 (Save 17%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 26 Weeks
Min. Order Qty: 57,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN
  • R1, R2: 4.7 kΩ / 47 kΩ
  • Output Current-Max: 100 mA
  • CE Voltage-Max: 50 V
  • Power Dissipation-Tot: 200 mW
  • Collector - Base Voltage: 50 V
  • Collector - Emitter Saturation Voltage: 100 mV
  • DC Current Gain-Min: 100
  • Emitter - Base Voltage: 5 V
  • Configuration: Single
  • Collector - Current Cutoff: 100 nA
  • Frequency - Transition: 230 MHz
  • Operating Temp Range: -65 to +150 °C