PERICOM  

3.3 V Surface Mount Non Inverting Fast CMOS Buffer / Clock Driver - QSOP-20

Mfr Part#: PI49FCT3805CQE
Mounting Method:  Surface Mount
Package Style:  QSOP-20
Packaging:  TUBE
Std Packaging Qty:  55

 
 

Share


Download Center

Prices

$0.8150 USD (each)
25 - 99 $0.8150
100 - 249 $0.6900 (Save 15%)
250 - 499 $0.6750 (Save 17%)
500 - 999 $0.6650 (Save 18%)
1000+ $0.6500 (Save 20%)

Availability

Qty in Stock : 773
On Order :
605
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Programmable Clock
  • Supply Voltage-Nom: 3.3 V
The PI49FCT3805CQE is a Non-Inverting Fast CMOS Buffer with low output skew, available in surface mount QSOP-20 package.

Features:

  • Extremely low output skew: 0.5 ns
  • Monitor output pin
  • Clock busing with 3-state control
  • TTL input and CMOS output compatible
  • Industrial operation ate -40°C to 85°
  • Extremely low static power (1 mW,typ)
  • Hysteresis on all inputs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...