PERICOM  

1:4 1.8 to 2.5 V 180 MHz SMT High Speed Low Noise Networking Clock Buffer-SOIC-8

Mfr Part#: PI6C10804WE
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  97

 
 

Share


Download Center

Prices

$1.37 USD (each)
15+ $1.37

Availability

Qty in Stock : 10,503
On Order :
24,153
Min. Order Qty: 15
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Programmable Clock
  • Clock Input Frequency - Max: 180 MHz
  • Clock Output Frequency - Max: 180 MHz
  • Supply Voltage-Nom: 1.8 to 2.5 V

The PI6C10804WE is a high-speed and low-noise 1:4 non-inverting Clock Buffer, available in surface mount SOIC-8 package.

This clock buffer is mainly designed to target networking applications that require low-skew, low-jitter, and high-frequency clock distribution.

Features:

  • Maximum Frequency up to 180 MHz
  • High-speed, low-noise, non-inverting 1:4 buffer
  • Low-skew < 70ps (1.8 V, 2.5 V), < 100ps (1.5 V)
  • Optimized duty cycle
  • 1.5 V -2.5 V supply voltage
  • 3.3 V Tolerant input clock
  • Packages (Pb-free & Green available)

View the available PI6C1 series of Clocks

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...