MICROCHIP  

PIC16F Series 3.5 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - SOIC-18

Mfr Part#: PIC16F628A-I/SO
Mounting Method:  Surface Mount
Package Style:  SOIC-18
Packaging:  REEL
Std Packaging Qty:  500

 
 
 

Share


Prices

$2.03 USD (each)
500+ $2.03

Availability

Qty in Stock : 0
Factory Stock : 30,628
Factory Lead-Time: 5 Weeks
Min. Order Qty: 500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Family Name: PIC16F
  • Core Processor: PIC
  • Program Memory Type: Flash
  • Flash Size (Bytes): 3.5 kB
  • RAM Size: 224 B
  • Speed: 20 MHz
  • No of I/O Lines: 16
  • InterfaceType / Connectivity: UART / USART
  • Peripherals: Brown-out Detect / Reset / POR / PWM / Watchdog
  • Number Of Timers: 1
  • Supply Voltage: 3 to 5.5 V
  • Operating Temperature: -40 to +125 °C
  • Watchdog Timers: 1