MICROCHIP  

PIC24E Series 60 MHz 280 kB Flash 28 KB SRAM 16-Bit Microcontroller - TQFP-144

Mfr Part#: PIC24EP256GU814-I/PH
Mounting Method:  Surface Mount
Package Style:  TQFP-144
Packaging:  TRAY
Std Packaging Qty:  90

 
 

Share


Prices

$7.41 USD (each)
90+ $7.41

Availability

Qty in Stock : 0
Factory Stock : 1,530
Factory Lead-Time: 6 Weeks
Min. Order Qty: 90
Multiple of: 90
Add to Cart
 

Overview

Product Highlight

  • Family Name: PIC24E
  • Core Processor: PIC
  • Program Memory Type: Flash
  • Flash Size (Bytes): 280 kB
  • RAM Size: 28 kB
  • Speed: 60 MHz
  • No of I/O Lines: 122
  • InterfaceType / Connectivity: CAN / I2C / IrDA / LIN / SPI / UART / USART / USB OTG
  • Peripherals: Brown-out Detect / Reset / DMA / POR / PWM / Watchdog
  • Number Of Timers: 9
  • Supply Voltage: 3 to 3.6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 32-chx10-bit / 32-chx12-bit
  • Watchdog Timers: 1

The PIC24EP256GU814-I/PH is a High Performance, 16 bit Digital Signal Controller with 28 KB RAM and 280 KB Flash, available in TQFP-144  package.

Features:

  • High-Performance DSC CPU:
    • 16-bit wide data path
    • 24-bit wide instructions
    • 16 x 16 fractional/integer multiply operations
    • 32/16 and 16/16 divide operations
  • Direct Memory Access:
    • 15-Channel Hardware DMA
    • Up to 4 Kbytes Dual Ported DMA Buffer Area (DPSRAM) to store data transferred via DMA
  • Interrupt Controller:
    • 13-Cycle Fixed Latency or 9- to 13-Cycle Variable Latency
    • Up to 116 Available Interrupt Sources
    • Up to Five External Interrupts
  • Digital I/O:
    • Peripheral Pin Select (PPS) Functionality
    • Wake-up/Interrupt-on-Change for up to 122 pins
  • System Management:
    • Flexible Clock Options
    • Programmable Power-up Timer
    • Oscillator Start-up Timer
    • Watchdog Timer with its own RC Oscillator
  • CMOS Flash Technology:
    • Low-Power, High-Speed Flash Technology
    • Fully Static Design
    • 3.3V (±10%) Operating Voltage
  • Special Features:
    • Flexible configuration
    • Watchdog Timer (WDT)
    • Code Protection and CodeGuard™ Security
    • JTAG Boundary Scan Interface
    • In-Circuit Serial Programming™ (ICSP™)
    • In-Circuit emulation

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...