MICROCHIP  

PIC24EP Series 280 kB Flash 28 kB RAM 122 I/O 16-Bit Microcontroller - LQFP-144

Mfr Part#: PIC24EP256GU814-I/PL
Mounting Method:  Surface Mount
Package Style:  LQFP-144
Packaging:  TRAY
Std Packaging Qty:  60

 
 

Share


Prices

$7.64 USD (each)
2+ $7.64

Availability

Qty in Stock : 30
Factory Stock : 2,520
Factory Lead-Time: 6 Weeks
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: PIC24EP
  • Core Processor: PIC
  • Program Memory Type: Flash
  • Flash Size (Bytes): 280 kB
  • RAM Size: 28 kB
  • Speed: 60 MHz
  • No of I/O Lines: 23
  • InterfaceType / Connectivity: CAN / I2C / SPI / UART / USB
  • Peripherals: On-Chip-ADC / CAN / I2C / SPI / UART / USB / Watchdog / Analog Comparators
  • Number Of Timers: 9
  • Supply Voltage: 3 to 3.6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 2(32-chx10-bit)
  • Watchdog Timers: 1

The PIC24EP256GU814-I/PL is a high speed, 16-Bit microcontroller with 280 kB flash, 28 kB RAM and available in LQFP-144 pin surface mount package.

This offers superior ADC performance, enhanced CAN communication, easier graphic display interface through 8-bit parallel master port and up to 15 DMA channels for extensive data movement.

Features:

  • Up to 60 MIPS Operation (at 3.0V-3.6V)
  • Modified Harvard Architecture
  • C Compiler Optimized Instruction Set
  • 16-bit Wide Data Path
  • 24-bit Wide Instructions
  • 16x16 Integer Multiply Operations
  • 32/16 and 16/16 Integer Divide OperationsOn-Chip Flash and SRAM
  • Flash Program Memory (up to 512 Kbytes)
  • 15-Channel Hardware DMA
  • Up to 4 Kbytes Dual Ported DMA Buffer Area(DPSRAM) to store data transferred via DMA
  • Most Peripherals Support DMATimers/Capture/Compare/PWM
  • Timer/Counters, up to Nine 16-bit Timers
  • Input Capture (up to 16 channels)
  • Output Compare (up to 16 channels)
  • Hardware Real-Time Clock and CalendarData Converter Interface (DCI) Module
  • Codec Interface
  • 4-wire SPI (up to four modules)
  • I2C™ (up to two modules)
  • UART (up to four modules)
  • Enhanced CAN (ECAN™) 2.0B active (up to twomodules)
  • Parallel Master Slave Port (PMP/EPSP)
  • Programmable Cyclic Redundancy Check (CRC)System Management
  • Flexible Clock Options
  • Programmable Power-up Timer
  • Oscillator Start-up Timer

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...