MICROCHIP  

PIC24F Series 1.5 kB RAM 8 kB Flash 16-Bit Microcontroller - QFN-20.

Mfr Part#: PIC24F08KA101T-I/MQ
Mounting Method:  Surface Mount
Package Style:  QFN-20
Packaging:  REEL
Std Packaging Qty:  3,300

 
 

Share


Prices

$1.94 USD (each)
3300+ $1.94

Availability

Qty in Stock : 0
On Order :
3,300
Min. Order Qty: 3,300
Multiple of: 3,300
Add to Cart
 

Overview

Product Highlight

  • Family Name: PIC24F
  • Core Processor: PIC
  • Program Memory Type: Flash
  • Flash Size (Bytes): 8 kB
  • RAM Size: 1.5 kB
  • Speed: 32 MHz
  • No of I/O Lines: 18
  • InterfaceType / Connectivity: I2C / IrDA / SPI / UART
  • Peripherals: PWM / POR / Watchdog
  • Number Of Timers: 3
  • Supply Voltage: 1.8 to 3.6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 9-chx10-bit
  • Watchdog Timers: 1