PFX PCle Series 96 Lane 48 Port 2-Wire / GPIO / JTAG / UART GEN3 Fanout Switch

Mfr Part#: PM8536B-FEI
Packaging:  TRAY
Std Packaging Qty:  21



Download Center


$299.25 USD (each)
21+ $299.25


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 21
Multiple of: 21
Add to Cart


Product Highlight

Microsemi Switchtec™ PFX Fanout PCIe Gen3 Switch Family is made up of the fully featured PFX switches.  The PFX family of switches provide the industry's highest density, lowest power PCIe switch for data center, communications, defense, and industrial applications.  With simple hardware configuration and advanced diagnostics and debug capabilities, these switches enable PCIe solutions for a wide variety of systems from JBOFs (Just a Bunch Of Flash) to general purpose applications requiring low power and high-reliability PCIe switching.

Typical applications include data center equipment, defense and industrial servers, workstations, test equipment, video production and broadcasting equipment, cellular infrastructure, access networks, metro networks and core networking.

The Switchtec PFX family comprises PCIe switches from 24 lanes to 96 lanes, providing:

  • The most flexible port bifurcation in the industry, from x2, x4, x8, x16 lanes per port;
  • The highest port and Non-Transparent Bridge (NTB) density, with up to 48 ports and 48 NTBs;
  • The highest switch partition density, with up to 24 for efficient use of system resources;
  • Advanced error containment and surprise-plug and unplug support to prevent system crashes;
  • Advanced diagnostics and debug features to identify, diagnose and fix problems; and
  • SRIS for cabled PCIe and lower cost system designs.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...