NEXPERIA  

PMEG Series Single 60 V 50 A Surface Mount Schottky Rectifier - SOD-128

Mfr Part#: PMEG6010EP,115
Mounting Method:  Surface Mount
Package Style:  SOD-128
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0820 USD (each)
12000+ $0.0820 (Save 2%)

Availability

Qty in Stock : 0
On Order :
162,000
Min. Order Qty: 12,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Peak Current-Max: 50 A
  • Reverse Voltage-Max [Vrrm]: 60 V
  • Reverse Current-Max: 60 µA
  • Forward Voltage: 530 mV
  • Configuration: Single
  • Diode Capacitance-Max: 120 pF
  • Operating Temp Range: -55 to +150 °C
  • Storage Temperatue Range: -65 to +150 °C