VISHAY  

PR02 Series 2 W 20 Ohms 5 % 250 PPM Power Metal Film Resistor

Mfr Part#:  PR02000202009JR500
Packaging:  Cut Tape
Package Style:  AXIAL
Mounting Method:  Through Hole

Resistance: 20 Ω
Rated Power: 2 W
Size Code: Ø 3.9 x 10 mm
Tolerance (%) : ±5 %
Temperature Coefficient : -
Temperature Coefficient (ppm/K): ±250 ppm/°K


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0606 CAD (each)
1+ $0.0606

Availability

Qty in Stock: 1,485
Reserve Stock: 0
In Transit: 0
LT: 8 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Recently Viewed Items

TYCO ELECTRONICS
213905-1
CPC Series 5 Free Hanging Plug 3 Position Circular Plastic Connector
From $6.45 CAD
VISHAY
PR02000202...
PR02 Series 2 W 20 Ohms 5 % 250 PPM Power Metal Film Resistor
From $0.0606 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619