DIODES INCORPORATED  

PR1005 Series 1 A 600 V Through Hole Fast Recovery Rectifier - DO-41

Mfr Part#: PR1005-T
Mounting Method:  Through Hole
Package Style:  DO-41 (DO-204AL)
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.0337 USD (each)
5000 $0.0337
10000 - 15000 $0.0311 (Save 8%)
20000 - 25000 $0.0298 (Save 12%)
30000+ $0.0285 (Save 15%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: N/A
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Reverse Current-Max: 5 µA
  • Forward Voltage: 1.2 V
  • Reverse Voltage-Max [Vrrm]: 600 V
  • Reverse Recovery Time-Max: 250 ns