CALIFORNIA EASTERN LABORATORIES  

PS2501 Series Single Channel 80 Vce 5000 Vrms SMT Photocoupler - DIP-4

Mfr Part#: PS2501AL-1-F3-W-A
Mounting Method:  Surface Mount
Package Style:  DIP-4
Packaging:  REEL
Std Packaging Qty:  2,000

 
 

Share


Prices

$0.1310 USD (each)
2000 - 4000 $0.1310
6000+ $0.1280 (Save 2%)

Availability

Qty in Stock : 0
On Order :
14,000
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Isolation Voltage-RMS: 5000 V
  • Output Voltage-Max: 80 V
  • CTR-Min: 300 %
  • Operating Temp-Max: 100 °C
The PS2501AL-1-F3-W-A is a single channel high isolation voltage photocoupler, containing a GaAs light emitting diode and an NPN silicon phototransistor.

Features:

  • High isolation voltage
  • High collector to emitter voltage
  • High-speed switching
  • Pb-free product

Applications:

  • Power supply
  • Telephone/FAX
  • FA/OA equipment
  • Programmable logic controller

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...