CALIFORNIA EASTERN LABORATORIES  

PS2702 Series Single Ch 40 V 3750 Vrms Darlington Photocoupler - SOIC-4

Mfr Part#: PS2702-1-F3-A
Mounting Method:  Surface Mount
Package Style:  SOIC-4
Packaging:  REEL
Std Packaging Qty:  3,500

 
 

Share


Download Center

Prices

$0.2600 USD (each)
3500+ $0.2600

Availability

Qty in Stock : 52,500
On Order :
220,500
Min. Order Qty: 3,500
Multiple of: 3,500
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Isolation Voltage-RMS: 3750 V
  • Output Voltage-Max: 40 V
  • CTR-Min: 200 %
  • Operating Temp-Max: 100 °C
The PS2702-1-F3-A is a Single channel, high isolation voltage darlington transistor SOP multi photocoupler. It contains a GaAs light emitting diode and an NPN silicon darlington connected phototransistor.

Features:

  • High isolation voltage (BV = 3750 Vr.m.s.)
  • SOP (Small Outline Package) type

Applications:

  • Hybrid IC
  • Measuring instruments
  • Power supply
  • Programmable logic controllers

 

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...