CALIFORNIA EASTERN LABORATORIES  

PS2801 Series Single Channel 80 Vce 2500 Vrms Photocoupler - SSOP-4

Mfr Part#: PS2801-1-F3-A
Mounting Method:  Surface Mount
Package Style:  SSOP-4
Packaging:  REEL
Std Packaging Qty:  3,500

 
 

Share


Prices

$0.2450 USD (each)
3500+ $0.2450

Availability

Qty in Stock : 21,000
On Order :
73,500
Min. Order Qty: 3,500
Multiple of: 3,500
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Isolation Voltage-RMS: 2500 V
  • Output Voltage-Max: 80 V
  • CTR-Min: 50 %
  • Operating Temp-Max: 100 °C
The PS2801-1-F3-A is a Single channel optically coupled isolator with high isolation voltage photocoupler in a SSOP package. It contains a GaAs light emitting diode and an NPN silicon phototransistor.

Features:

  • High isolation voltage (BV = 2500 Vr.m.s.)
  • Small and thin package (4,16-pin SSOP, Pin pitch 1.27 mm)
  • High collector to emitter voltage (VCEO = 80 V)
  • High-speed switching (tr = 3 μs TYP., tf = 5 μs TYP.)

Applications:

  • Programmable logic controllers
  • Measuring instruments
  • Power supply
  • Hybrid IC

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...