CUI INC  

PSK-10B Series 10 W Single Output 24 V Encapsulated AC/DC Power Supply

Mfr Part#: PSK-10B-S24
Mounting Method:  Through Hole
Packaging:  TUBE
Std Packaging Qty:  20

 

Share


Download Center

Prices

$11.87 USD (each)
160+ $11.87 (Save 2%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 160
Multiple of: 20
Add to Cart
 

Overview

Product Highlight

  • Type: Encapsulated
  • No of Outputs: Single
  • Output Power: 10 W
  • Output Voltage: 24 V
  • Input Voltage: 85 to 264 V
  • Output Current: 0.45 A
  • Dimension: 50.8 x 25.4 x 20.6 mm
  • Ripple & Noise: 240 mV
  • Load Regulation (%): 3 %
  • Switching Frequency-Max: 63 Hz
  • Operating Temp Range: -25 to +70 °C
  • Isolation: Isolated