NXP  

PTN3360A Series 3.3 V 400 kHz 2.5 Gbit/s HDMI / DVI Level Shifter - HVQFN-48

Mfr Part#: PTN3360ABS,518
Mounting Method:  Surface Mount
Package Style:  HVQFN-48
Packaging:  REEL
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$0.3600 USD (each)
4000+ $0.3600

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 7 Weeks
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Input Type: Differential
  • Output Type: Open Drain
  • Operating Frequency-Max: 400 kHz
  • Data Rate: 2.5 Gbps
  • Supply Voltage: 3.3 V

The PTN3360ABS,518 is an Enhanced performance HDMI/DVI level shifter which converts four lanes of low-swing AC-coupled differential input signals. It accepts single 3.3 V power supply, consuming a small amount of power 120 mW.

Features:

  • High-speed TMDS level shifting
  • DDC level shifting
  • HPD level shifting
  • Power supply 3.3 V ± 10 %
  • ESD resilience to 8 kV HBM, 500 V CDM

Applications:

  • Industrial
  • Automotive

View the PTN3360 series of level shifter

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...