C & K COMPONENTS  

PTS525 Series Micro Mini SPST 1.6 N Surface Mount Tactile Switch

Mfr Part#:  PTS525SM10SMTR LFS
Packaging:  Cut Tape
Mounting Method:  Surface Mount

Size: -
Actuation Force: 1.6 N
Actuator Style: -
Termination Style: Surface Mount
Contact Material: Silver Over Brass


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.2976 CAD (each)
1+ $0.2976

Availability

Qty in Stock: 1,576
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Recently Viewed Items

AVAGO TECHNOLOGIES
HSMM-A101-...
Green 120° 200 mcd LED Indicator PLCC-2 Surface Mount
From $0.7196 CAD
CENTRAL SEMI
MPQ6002
NPN/PNP 1.25 W 30 V 500 mA Through Hole Small Signal Quad Transistor - DIP-14
From $5.08 CAD
AAVID THERMALLOY
7721-7PPSG...
PPS Insulating 0.215" Diameter Shoulder Washer
From $0.1275 CAD
TYCO ELECTRONICS
5747872-8
HD20 Series 15 Position Straight Plug Board Mount D-Sub
From $6.43 CAD
DIODES INC.
AH180-SNG-...
AH180 Series 5.5 V Micropower Omnipolar Hall-Effect Sensor Switch - DFN-2020-6
From $0.5686 CAD
C & K COMPONENTS
PTS525SM10...
PTS525 Series Micro Mini SPST 1.6 N Surface Mount Tactile Switch
From $0.2976 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619