LITTELFUSE  

Q4012NH5 Series 1000 V 50 mA Through Hole Triac Power Thyristor - TO-263AB

Mfr Part#: Q4012NH5RP
Mounting Method:  Through Hole
Package Style:  TO-263AB
Packaging:  REEL
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$1.14 USD (each)
500+ $1.14

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 11 Weeks
Min. Order Qty: 500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Type: Triac
  • On-State Voltage [Vtm]: 1.6 V
  • Off-State Voltage [Vdrm]: 400 to 1000 V
  • Off-State Current [Idrm]: 10 µA
  • Gate Trigger Current [Igt]-Max: 50 mA
  • On-state RMS Current [Irms]-Max: 12 A
  • Hold Current [Ih]: 50 mA
  • Configuration: Single
  • Peak Current-Max: 120 A
  • Gate Trigger Voltage: 1.3 V
  • Operating Temp Range: -40 to +125 °C
  • Storage Temperatue Range: -40 to +150 °C