NXP  

Mini Development Kit for the QN9020 w/ USB Dongle and Cable

Mfr Part#: QN9020DK,598
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Prices

$42.00 USD (each)
1+ $42.00

Availability

Qty in Stock : 53
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Bluetooth
  • Frequency: 2.4 GHz
  • Core Supported: QN9020

The QN9020 Mini development kit comes equipped with a J-link debugger on board, to debug and program NXP’s QN9020 Bluetooth 4.0 Low Energy SoC with the main IDE, QBlue. The development kit provides easy access to peripherals such as buttons, Piezo buzzer and LED. The board also provides useful interfaces such as a USB port for UART communication and JLink debug, and a GPIO/optional sensor board connector.

Features:

  • Contains Jlink-OB offering SWD and UART interfaces for QN9020 debug
  • Mini USB port for power and communication port
  • Power source select jumper used for power source selection
  • Current measurement jumpers used for measuring the QN9020 device
  • LED1/2 used as output to indicate QN9020 status
  • Extended QN9020 GPIO Port used for interface extension
  • UART interface used as communication port for QN9020 device 

Tool Chain:

  • Keil MDK-ARM
  • IAR EWARM

Applications:

  • Sports & Fitness
  • Healthcare & medical
  • Remote control
  • Smartphone accessories
  • PC peripherals (mouse, keyboard)
  • Wireless Sensor networks

Kit Contains:

  • QN9020 DK Board
  • QN9020 USB dongle
  • USB cable

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...