ON SEMICONDUCTOR  

QSE113 Series 880 nm ± 25° Through Hole Plastic Silicon Infrared Phototransistor

Mfr Part#: QSE113E3R0
Mounting Method:  Through Hole
Packaging:  REEL
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.1650 USD (each)
4000+ $0.1650 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 4,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 880 nm
  • Angle of Half Sensitivity: ±25 °
  • Power Dissipation: 100 mW
  • CE Voltage-Max: 30 V

The QSE113E3R0 is a Plastic silicon infrared phototransistor encapsulated in a wide angle transparent black plastic. Available in sidelooker package.

Features:

  • NPN silicon phototransistor
  • Package type: sidelooker
  • Medium wide reception angle, 50 °
  • Package material and color: black epoxy
  • Matched emitter: QEE113
  • Daylight filter
  • High sensitivity

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Consumer Appliances

View the Available QSE Series of Photodetectors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...