RENESAS ELECTRONICS  

RX130 Series 512 kB Flash 48 kB RAM 32 MHz 32-Bit SMT Microcontroller - LQFP-48

Mfr Part#: R5F51308ADFL#30
Mounting Method:  Surface Mount
Package Style:  LQFP-48
Packaging:  TRAY
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$3.11 USD (each)
5+ $3.11

Availability

Qty in Stock : 20
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: RX130
  • Core Processor: RX
  • Program Memory Type: Flash
  • Flash Size (Bytes): 512 kB
  • RAM Size: 48 kB
  • Speed: 32 MHz
  • No of I/O Lines: 38
  • InterfaceType / Connectivity: I2C / LIN / SCI / SPI
  • Peripherals: DMA / LVD / POR / PWM / Watchdog
  • Supply Voltage: 1.8 to 5.5 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 10-chx12-bit
  • Watchdog Timers: 1