YAGEO AMERICA CORPORATION  

RC Series 0402 0.063 W 12.1 kOhms ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr Part#: RC0402FR-0712K1L
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  10,000

 
 

Share


Download Center

Prices

$0.0107 USD (each)
10000 $0.0107
20000 - 40000 $0.0104 (Save 3%)
50000+ $0.0100 (Save 7%)

Availability

Qty in Stock : 620,000
On Order :
380,000
Min. Order Qty: 10,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

  • Resistance: 12.1 kΩ
  • Rated Power: 0.063 W
  • Tolerance (%) : ±1 %
  • Temp Coefficient : ±100 ppm/°C
  • Technology: Thick Film
  • Working Voltage-Nom: 50 V
  • Operating Temp Range: -55 to +155 °C
  • Case Size: 0402 (1005 Metric)
  • Height - Max: 0.4 mm
  • Dielectric Withstanding Voltage: 100 V
  • Overload Voltage - Max: 100 V
  • No. of Terminations: 2