YAGEO AMERICA CORPORATION  

RC Series 0402 0.063 W 10 kOhms ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr Part#: RC0402JR-0710KL
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  10,000

 
 

Share


Download Center

Prices

$0.0021 USD (each)
10000 - 20000 $0.0021
30000 - 60000 $0.0019 (Save 10%)
70000 - 160000 $0.0016 (Save 24%)
170000 - 430000 $0.0012 (Save 43%)
440000+ $0.0010 (Save 52%)

Availability

Qty in Stock : 43,310,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

  • Resistance: 10 kΩ
  • Rated Power: 0.063 W
  • Tolerance (%) : ±5 %
  • Temp Coefficient : ±100 ppm/°C
  • Technology: Thick Film
  • Working Voltage-Nom: 50 V
  • Operating Temp Range: -55 to +155 °C
  • Case Size: 0402 (1005 Metric)
  • Height - Max: 0.4 mm
  • Dielectric Withstanding Voltage: 100 V
  • Overload Voltage - Max: 100 V
  • No. of Terminations: 2