YAGEO AMERICA CORPORATION  

RC Series 1206 0.25 W 24.3 kOhms 1% ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr Part#: RC1206FR-0724K3L
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.0051 USD (each)
5000 - 20000 $0.0051
25000 - 120000 $0.0048 (Save 6%)
125000+ $0.0047 (Save 8%)

Availability

Qty in Stock : 6,775,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Resistance: 24.3 kΩ
  • Rated Power: 0.25 W
  • Tolerance (%) : ±1 %
  • Temp Coefficient : ±100 ppm/°C
  • Technology: Thick Film
  • Working Voltage-Nom: 200 V
  • Operating Temp Range: -55 to +155 °C
  • Case Size: 1206 (3216 Metric)
  • Height - Max: 0.65 mm
  • Dielectric Withstanding Voltage: 500 V
  • Overload Voltage - Max: 400 V
  • No. of Terminations: 2