YAGEO AMERICA CORPORATION  

RC Series 1206 0.25 W 0 Ω Jumper Thick Film Chip Resistor

Mfr Part#: RC1206JR-070RL
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.0085 USD (each)
5000 $0.0085
10000 $0.0069 (Save 19%)
15000 - 25000 $0.0054 (Save 36%)
30000 - 50000 $0.0041 (Save 52%)
55000+ $0.0037 (Save 56%)

Availability

Qty in Stock : 0
On Order :
38,425,000
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Resistance: 0 Ω
  • Rated Power: 0.25 W
  • Rated Current: 2 A
  • Technology: Thick Film
  • Working Voltage-Nom: 200 V
  • Operating Temp Range: -55 to +155 °C
  • Case Size: 1206 (3216 Metric)
  • Height - Max: 0.65 mm
  • Dielectric Withstanding Voltage: 500 V
  • Overload Voltage - Max: 400 V
  • No. of Terminations: 2