SURGE  

REA Series 16 V 22 µF 5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Capacitor

Mfr Part#: REA220M1CBK-0511PS
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.0180 USD (each)
30000+ $0.0180 (Save 23%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 30,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Series: REA
  • Type: Radial
  • Capacitance: 22 µF
  • Tolerance (%) : ±20 %
  • Rated Voltage: 16 V
  • Lifetime@Temperature: 2000 Hrs @ 85°C
  • Dimension: Ø 5 x 11 mm
  • Operating Temp Range: -40 to +85 °C
  • Ripple Current: 75 mA
  • Lead Spacing: 2 mm
  • Operating Temp-Max: 85 °C