SURGE  

REA Series 63 V 22 µF ±20% Through Hole Aluminum Electrolytic Capacitor

Mfr Part#: REA220M1JBK-0511PS
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.0283 USD (each)
5000 - 8999 $0.0283 (Save 10%)
9000 - 19999 $0.0253 (Save 19%)
20000+ $0.0230 (Save 27%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Series: REA
  • Type: Radial
  • Capacitance: 22 µF
  • Tolerance (%) : ±20 %
  • Rated Voltage: 63 V
  • Lifetime@Temperature: 2000 Hrs @ 85°C
  • Operating Temp Range: -40 to +85 °C
  • Lead Spacing: 2 mm
  • Operating Temp-Max: 85 °C