RF100 Series 250 kbps 2.4 GHz External Antenna SYNAPSE RF Engine
Mfr Part#: RF100PD6 Packaging: EACH Std Packaging Qty: 1
Synapse provides reliable RF Engines® that support a range of frequencies and bandwidths. These small, low-power, transceiver modules, running from sub-GHz to 2.4GHz, have a range of up to three miles and the lowest power consumption in the industry. The RF Engines come loaded with the SNAP® network operating system. Typical applications include a wireless serial port , sensor monitoring, actuator control, or an intelligent embedded controller - the possibilities are limitless.
All RF Engines include:
RF100PD6 Specification:
RF300 Series 915 MHz RP-SMA Antenna Connector Amplified RF Engine
Mfr Part#: RF300PD1 Packaging : BOX
RF100 Series 250 kbps 2.4 GHz F Type Antenna SYNAPSE RF Engine
Mfr Part#: RF100PC6 Packaging : BOX
RF200 Series 2 Mbps 2.4 GHz chip Antenna SYNAPSE RF Engine
Mfr Part#: RF200P81 Packaging : BOX
RF300 Series 250 kbps 900 MHz Chip Antenna SYNAPSE RF Engine
Mfr Part#: RF300PC1 Packaging : BOX
Starter Evaluation Kit for SNAPMesh Networking 802.15.4 Low Power
Mfr Part#: EK2100 Packaging : BULK
RF200 Series 2 Mbps 2.4 GHz RP-SMA Antenna Connector Amplified RF Engine
Mfr Part#: RF200PD1 Packaging : BOX
SNAPstick USB Adapter Module without Radio
Mfr Part#: SN132HO-NR Packaging : EACH
Development Tool SNAP Node - Proto Board without Radio
Mfr Part#: SN171GG-NR Packaging : EACH
2.4 Ghz 50 Ohm 4 dbi Swivel Antenna SMA Plug Reverse Polarity
Mfr Part#: S152AH-2450S Packaging : BULK
Synapse prepared their products and manuals very well, I could find all kinds of information with a variety of application examples which helped us to start many steps ahead. Debugging SNAP and the python code programming examples were also very straightforward, even though I have not had any experience programming in python before. I could not imagine how many months we would spend to find the bugs if we would be using C or assembly.
Published October 30, 2010 [Onur]