300 Series 915 MHz 150 kbps RF Engine Snap On Mount
Mfr Part#: RF301PU1 Mounting Method: Snap Mount Packaging: EACH Std Packaging Qty: 1
The RF301PU1 is a part of 300 Series low power, highly-reliable solution to embedded wireless control and monitoring network needs that require high data rates. The RF300 embeds Synapse’s SNAP OS, the industry’s first Internet-enabled, wireless, mesh network operating system into the Silicon Laboratories Si1000 single-chip microcontroller with an integrated transceiver that delivers up to 150kbps.
SNAP’s on-board Python interpreter provides for rapid application development and over-the-air programming, while Silicon Laboratories’ low-power RF single-chip design saves board space and lowers the overall Bill of Materials and power consumption. It has an Operating temperature ranges b/w -40 °C to 85 °C.
Features:
300 Series 868 MHz 150 kbps SMT RF Engine w/ U.FL Antenna
Mfr Part#: SM301PU1 Packaging : Cut Tape
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.