RF3404 Series 433.92 MHz 650 kHz Passband -40 to 125° C SAW Filter

Mfr Part#: RF3404E
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  3,000



Download Center


$0.6550 USD (each)
1 - 399 $0.6550
400+ $0.6350 (Save 3%)


Qty in Stock :   1,109
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Center Frequency-Nom: 433.92 MHz
  • 3dB Bandwidth-Min: 650 kHz
  • Insertion Loss: 2.3 dB
  • Operating Temp Range: -40 to +105 °C
The RF3404E is a Low-Loss, Compact Surface-acoustic-wave (SAW) Filter with 433.92 MHz centre frequency and 650 KHz Bandwidth, available in SM3030-6 package.

The advanced fabrication technology is utilized in designing SAW filter to achieve high performance and optimum loss with simple external impedance matching.


  • Ideal Front-End Filter for European Wireless Receivers
  • Low-Loss, Coupled-Resonator Quartz Design
  • Simple External Impedance Matching
  • RoHS Compliant
  • Complies with Directive 2002/95/EC (RoHS)


  • Remote Control
  • Security devices operating in Europe under ETSI I-ETS 300 220

View the RF3 Series of Saw Filters

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...


Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 1109 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
No. of
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $7.6550 USD $7.66 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable