STACKPOLE ELECTRONICS  

RMCF Series 0805 1 kOhm ±1 % 0.125 W ±100 ppm/°C SMT Thick Film Resistor

Mfr Part#: RMCF0805FT1K00
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.0033 USD (each)
5000 - 20000 $0.0033
25000 - 45000 $0.0028 (Save 15%)
50000 - 120000 $0.0026 (Save 21%)
125000 - 245000 $0.0025 (Save 24%)
250000+ $0.0024 (Save 27%)

Availability

Qty in Stock : 2,760,000
Factory Stock : 0
Factory Lead-Time: N/A
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Resistance: 1 kΩ
  • Rated Power: 0.125 W
  • Tolerance (%) : ±1 %
  • Temp Coefficient : ±100 ppm/°C
  • Rated Current: 2 A
  • Technology: Thick Film
  • Working Voltage-Nom: 150 V
  • Operating Temp Range: -55 to +155 °C
  • Case Size: 0805 (2012 Metric)
  • Height - Max: 0.65 mm
  • Dielectric Withstanding Voltage: 100 V
  • Overload Voltage - Max: 300 V
  • No. of Terminations: 2