MICROCHIP  

RN_SMA Series 1" Short Antenna Reverse Polarity SMA Connector

Mfr Part#: RN-SMA-S-RP
Packaging:  BAG
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$4.74 USD (each)
2 - 24 $4.74
25 - 49 $4.12 (Save 13%)
50 - 99 $4.02 (Save 15%)
100 - 249 $3.89 (Save 18%)
250+ $3.79 (Save 20%)

Availability

Qty in Stock : 2
Factory Stock : 9,456
Factory Lead-Time: 10 Weeks
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 2.4 GHz
  • Gain: 0.56 dB

The RN-SMA-S-RP is a part of RN-SMA Series, 1" Short Antenna with Reverse Polarity SMA Connector and it is used for WiFi applications.

Features :

  • Connector : SMA-Male-RP
  • Frequency (MHz) : 2450.00
  • Pattern Field : E Plane
    • Average Gain : -3.5 dB
    • Maximun Gain : 0.56 dB
    • Minimum Gain : -24.44 dB
  • Pattern Field : H Plane
    • Average Gain : 0.22dB
    • Maximum Gain : 0.56 dB
    • Minimum Gain : -0.10 dB

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...