MICROCHIP  

Evaluation Kit for the RN-XV Series of Wi-Fi Modules

Mfr Part#: RN-XV-EK1
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Prices

$25.59 USD (each)
1+ $25.59

Availability

Qty in Stock : 6
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: WiFi
  • Frequency: 2.4 GHz
  • Core Supported: RN-XV

The RN-XV-EK1 is an evaluation platform for the RNXV module.

The board connects to a PC via the standard USB cable, and provides 2 pushbutton switches to control WPS mode and to reset the module.

The RN-XV module is based on Roving Networks robust RN-171 Wi-Fi module and incorporates an 802.11 b/g radio, a 32-bit SPARC processor, a TCP/TP stack, a real-time clock, a crypto accelerator, power management unit, and an analog sensor interface.

Features:

  • Evaluation board for the RN-XV module, which is based on Roving Networks’ robust RN-171 Wi-Fi module
  • Supports several antenna options, depending on the RN-XV module selected
  • WPS pushbutton for easy configuration
  • Reset pushbutton wakes the module
  • Standard USB connector
  • Hardware interface: USB via FTDI chipset

Applications:

  • Industrial metering
  • HVAC control
  • Room temperature sensors
  • Pump configuration and control
  • Telemetry
  • PV/solar controllers
  • Robotics

View the available RN series of evaluation kit

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...